
MMPN080045 | |
|---|---|
DigiKey Part Number | 1465-MMPN080045-ND |
Manufacturer | |
Manufacturer Product Number | MMPN080045 |
Description | RF DIODE PIN 200V C50 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 150 mA C50 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 175°C (TJ) | |
Package / Case | C50 | |
Supplier Device Package | C50 |

