
XB1005-BD-000V | |
|---|---|
DigiKey Part Number | 1465-XB1005-BD-000V-ND |
Manufacturer | |
Manufacturer Product Number | XB1005-BD-000V |
Description | MMIC,VR,BUF,WIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 35GHz ~ 45GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 35GHz ~ 45GHz | |
P1dB | 16dBm | |
Gain | 27dB | |
Noise Figure | 2.7dB | |
RF Type | VSAT | |
Voltage - Supply | - | |
Current - Supply | 50mA | |
Test Frequency | 35GHz ~ 45GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,39630 € | 3 639,63 € |
| Unit Price without VAT: | 36,39630 € |
|---|---|
| Unit Price with VAT: | 44,03952 € |

