FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O 108 MHz 6 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25V8035FM1R03

DigiKey Part Number
1092-MX25V8035FM1R03-ND
Manufacturer
Manufacturer Product Number
MX25V8035FM1R03
Description
IC FLASH 8MBIT SPI 108MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O 108 MHz 6 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
2M x 4, 4M x 2, 8M x 1
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
100µs, 3.6ms
Access Time
6 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,56200 €5,62 €
250,54720 €13,68 €
500,53560 €26,78 €
1000,52400 €52,40 €
4800,49740 €238,75 €
9600,48561 €466,19 €
1 4400,47874 €689,39 €
5 2800,45693 €2 412,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €