
66252838941 | |
|---|---|
DigiKey Part Number | 3713-66252838941-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252838941 |
Description | 1 x 0.010 x 0.156 In. Gemini Nyl |
Customer Reference | |
Detailed Description | Tube Brush 0.01" (0.25mm) X 4.00" (101.60mm) 1.00" (25.40mm) Dia |
Category | Type Tube Brush |
Manufacturer Norton | Width 0.01" (0.25mm) |
Series | Length 4.00" (101.60mm) |
Packaging Bulk | Diameter 1.00" (25.40mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 15,09500 € | 181,14 € |
| Unit Price without VAT: | 15,09500 € |
|---|---|
| Unit Price with VAT: | 18,26495 € |

