
0079615A7 | |
|---|---|
DigiKey Part Number | 4616-0079615A7-ND |
Manufacturer | |
Manufacturer Product Number | 0079615A7 |
Description | FERRITE CORE TOROID 82NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu MAX Ferrite Core Toroid Type Length Width 2.484" (63.09mm) Diameter 1.020" (25.91mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu MAX | |
Diameter | 2.484" (63.09mm) | |
Inductance Factor (Al) | 82 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 144.0 | |
Effective Area (Ae) mm² | 360.0 | |
Effective Magnetic Volume (Ve) mm³ | 51800.0 | |
Finish | Coated | |
Height | 1.020" (25.91mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,87000 € | 26,87 € |
| 10 | 17,41300 € | 174,13 € |
| 27 | 14,40407 € | 388,91 € |
| Unit Price without VAT: | 26,87000 € |
|---|---|
| Unit Price with VAT: | 32,51270 € |


