
FL1P-8QW-D-ERG110V | |
|---|---|
DigiKey Part Number | 458-FL1P-8QW-D-ERG110V-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8QW-D-ERG110V |
Description | LED PNL IND GRN/RED DIFF 9.20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 65° 99V ~ 121V 20mA Green, 20mA Red Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 99V ~ 121V | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 9.20mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | 5100mcd Green, 5050mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | 65° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 35 | 3,40343 € | 119,12 € |
| 105 | 3,09638 € | 325,12 € |
| 525 | 2,76935 € | 1 453,91 € |
| 1 015 | 2,66789 € | 2 707,91 € |
| 2 030 | 2,57730 € | 5 231,92 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,23150 € |

