
PLD-27A35PQ | |
|---|---|
DigiKey Part Number | 458-1529-ND |
Manufacturer | |
Manufacturer Product Number | PLD-27A35PQ |
Description | BUZZER PIEZO 12V 30MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo (with Feedback) 12 V 10mA 3.5kHz 95dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 24V | |
Frequency | 3.5kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Pin Selectable | |
Duration | Variable | |
Sound Pressure Level (SPL) | 95dB @ 12V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,38000 € | 8,38 € |
| 10 | 6,44600 € | 64,46 € |
| 25 | 5,83200 € | 145,80 € |
| 50 | 5,41520 € | 270,76 € |
| 100 | 5,03470 € | 503,47 € |
| 250 | 4,58120 € | 1 145,30 € |
| 500 | 4,27158 € | 2 135,79 € |
| 1 000 | 4,19021 € | 4 190,21 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 10,13980 € |

