LED Lighting COBs, Engines, Modules LED Module Cree ML-B White, Cool Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG7-002S-MLB00-CW-0WA1

DigiKey Part Number
1125-1134-ND
Manufacturer
Manufacturer Product Number
MTG7-002S-MLB00-CW-0WA1
Description
LED MOD CREE ML-B LNR STR 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Cree ML-B White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
5000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
27lm (24lm ~ 31lm)
Current - Test
80mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
13.2V
Lumens/Watt @ Current - Test
26 lm/W
Current - Max
175mA
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
76.20mm L x 9.65mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.