LED Lighting COBs, Engines, Modules LED Module Cree ML-E Green Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG7-002S-MLE00-GR-0001

DigiKey Part Number
1125-1074-ND
Manufacturer
Manufacturer Product Number
MTG7-002S-MLE00-GR-0001
Description
LED MOD CREE ML-E GRN LNR STRP
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Cree ML-E Green Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
Green
CCT (K)
-
Wavelength
528nm
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
-
Current - Test
150mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
3.45V
Lumens/Watt @ Current - Test
-
Current - Max
350mA
CRI (Color Rendering Index)
-
Viewing Angle
125°
Features
-
Size / Dimension
76.20mm L x 9.65mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.