Photodiode 800nm ~ 2600nm 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM2601SMF1-100S

DigiKey Part Number
1125-MTSM2601SMF1-100S-ND
Manufacturer
Manufacturer Product Number
MTSM2601SMF1-100S
Description
SENSOR PHOTODIODE 800-2600NM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 800nm ~ 2600nm 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bag
Part Status
Active
Wavelength
800nm ~ 2600nm
Color - Enhanced
-
Spectral Range
800nm ~ 2600nm
Diode Type
PIN
Responsivity @ nm
1.24 A/W @ 2400nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
1 V
Current - Dark (Typ)
72µA
Active Area
1mm Dia
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
192,71000 €92,71 €
1079,01700 €790,17 €
10071,15660 €7 115,66 €
Manufacturers Standard Package
Unit Price without VAT:92,71000 €
Unit Price with VAT:112,17910 €