
MS209-10S | |
|---|---|
DigiKey Part Number | 2333-MS209-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS209-10S |
Description | RF SHIELD 0.602"X0.823" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.602" (15.30mm) X 0.823" (20.90mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS209-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.067" (1.70mm) | |
Length - Overall | 0.823" (20.90mm) | |
Width - Overall | 0.602" (15.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,08800 € | 10,88 € |
| 25 | 0,91560 € | 22,89 € |
| 100 | 0,72040 € | 72,04 € |
| 300 | 0,60800 € | 182,40 € |
| 500 | 0,56556 € | 282,78 € |
| 1 000 | 0,51616 € | 516,16 € |
| 2 400 | 0,46506 € | 1 116,14 € |
| 4 900 | 0,43108 € | 2 112,29 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |

