Image for 35485 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35485

DigiKey Part Number
35485-ND
Manufacturer
Manufacturer Product Number
35485
Description
ELEMENT KIT, AH-301, WITH MICA F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heating Element Kit 120V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Heating Element Kit
Temperature Range
-
Voltage
120V
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
AH-301
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
142,16000 €42,16 €
Manufacturers Standard Package
Unit Price without VAT:42,16000 €
Unit Price with VAT:51,01360 €