
EVE3-70G-BLM-TPC-F0 | |
|---|---|
DigiKey Part Number | 635-EVE3-70G-BLM-TPC-F0-ND |
Manufacturer | |
Manufacturer Product Number | EVE3-70G-BLM-TPC-F0 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 153.84mm W x 85.63mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | SPI | |
Controller Type | BT81x | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.18mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,05000 € | 105,05 € |
| 10 | 98,80900 € | 988,09 € |
| 25 | 96,43040 € | 2 410,76 € |
| Unit Price without VAT: | 105,05000 € |
|---|---|
| Unit Price with VAT: | 127,11050 € |

