
HBWS1005-5N1S | |
|---|---|
DigiKey Part Number | 5262-HBWS1005-5N1STR-ND - Tape & Reel (TR) 5262-HBWS1005-5N1SCT-ND - Cut Tape (CT) 5262-HBWS1005-5N1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1005-5N1S |
Description | FIXED IND 5.1NH 800MA 83 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 nH Unshielded Wirewound Inductor 800 mA 83mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 5.8GHz | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,12220 € | 12,22 € |
| 1 000 | 0,10048 € | 100,48 € |
| 5 000 | 0,08765 € | 438,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08265 € | 826,50 € |
| 20 000 | 0,07794 € | 1 558,80 € |
| 30 000 | 0,07532 € | 2 259,60 € |
| 50 000 | 0,07214 € | 3 607,00 € |
| 70 000 | 0,07124 € | 4 986,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

