MFR Recommended
MFR Recommended

PEF7071VV16-LLHU | |
|---|---|
DigiKey Part Number | 1016-PEF7071VV16-LLHUTR-ND - Tape & Reel (TR) 1016-PEF7071VV16-LLHUCT-ND - Cut Tape (CT) 1016-PEF7071VV16-LLHUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEF7071VV16-LLHU |
Description | IC TRANSVR PEF7071VV16 VQFN48 SL |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half Ethernet, IEEE 802.3 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PEF7071VV16-LLHU Models |
Category | Duplex Full, Half |
Manufacturer MaxLinear, Inc. | Data Rate 1Gbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.37V ~ 2.62V, 3.14V ~ 3.47V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet, IEEE 802.3 | Package / Case 48-VFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 48-VQFN (7x7) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXL86110C-AQB-R | MaxLinear, Inc. | 0 | 1016-MXL86110C-AQB-RCT-ND | 3,26000 € | MFR Recommended |
| MXL86111C-AQB-R | MaxLinear, Inc. | 2 000 | 1016-MXL86111C-AQB-RCT-ND | 4,11000 € | MFR Recommended |




