1-2486200-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 2,62602 €
Datasheet
New at DigiKey
Circuit Breaker Thermal 7A 250 V AC 50 V DC Rocker Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 7A 250 V AC 50 V DC Rocker Panel Mount, Snap-In
2486200-2
2486200-2

1-2486200-8

DigiKey Part Number
41-1-2486200-8-ND
Manufacturer
Manufacturer Product Number
1-2486200-8
Description
W52-AB22B2-7=CKTBKR,THERM,ROCK,Q
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 7A 250 V AC 50 V DC Rocker Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
1-2486200-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Breaker Type
Thermal
Current Rating (Amps)
7A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
1
Illumination
Red
Illumination Voltage (Nominal)
-
Approval Agency
CCC, cURus, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 0003,08996 €3 089,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,08996 €
Unit Price with VAT:3,73885 €