
XR16L788IQ-F | |
|---|---|
DigiKey Part Number | 1016-1284-ND |
Manufacturer | |
Manufacturer Product Number | XR16L788IQ-F |
Description | IC UART 64B 3.3V OCTAL 100QFP |
Customer Reference | |
Detailed Description | UART IC 8 Channel RS485 64 Byte 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | XR16L788IQ-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 8 | |
FIFO's | 64 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 6.25Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-QFP (14x20) | |
Base Product Number |

