Direct
Similar

ESHSR-0025C0-002R7UC | |
|---|---|
DigiKey Part Number | ESHSR-0025C0-002R7UC-ND |
Manufacturer | |
Manufacturer Product Number | ESHSR-0025C0-002R7UC |
Description | CAP 25F -10% +20% 2.7V T/H |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 25mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 25 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Operating Temperature | -40°C ~ 65°C |



