Similar
Similar
Similar
Similar
Similar



1.5KE39CA-TP | |
|---|---|
DigiKey Part Number | 353-1.5KE39CA-TPTR-ND - Tape & Reel (TR) 353-1.5KE39CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE39CA-TP |
Description | TVS DIODE 33.3VWM 53.9V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56400 € | 5,64 € |
| 100 | 0,36830 € | 36,83 € |
| 500 | 0,28442 € | 142,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,25102 € | 301,22 € |
| 2 400 | 0,22927 € | 550,25 € |
| 3 600 | 0,21819 € | 785,48 € |
| 6 000 | 0,20574 € | 1 234,44 € |
| 8 400 | 0,19836 € | 1 666,22 € |
| 12 000 | 0,19119 € | 2 294,28 € |
| 30 000 | 0,18417 € | 5 525,10 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |








