Mosfet Array 50V 220mA 350mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 50V 220mA 350mW Surface Mount SOT-363
SOT 363

BSS138BKDW-TPQ2

DigiKey Part Number
353-BSS138BKDW-TPQ2-ND
Manufacturer
Manufacturer Product Number
BSS138BKDW-TPQ2
Description
MOSFET 2N-CH 50V 0.22A SOT363
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 220mA 350mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
220mA
Rds On (Max) @ Id, Vgs
1.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.45V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
22.8pF @ 25V
Power - Max
350mW
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 0000,08661 €259,83 €
Unit Price without VAT:0,08661 €
Unit Price with VAT:0,10480 €