Parametric Equivalent
Parametric Equivalent

BZT52B5V1L3P-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B5V1L3P-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B5V1L3P-TP |
Description | DIODE ZENER 5.1V 150MW DFN1006 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 150 mW ±1.96% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03531 € | 353,10 € |
| 20 000 | 0,03203 € | 640,60 € |
| 30 000 | 0,03036 € | 910,80 € |
| 50 000 | 0,02848 € | 1 424,00 € |
| 70 000 | 0,02737 € | 1 915,90 € |
| 100 000 | 0,02629 € | 2 629,00 € |
| 250 000 | 0,02391 € | 5 977,50 € |
| Unit Price without VAT: | 0,03531 € |
|---|---|
| Unit Price with VAT: | 0,04273 € |



