ESD18VD3B-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03480 €
Datasheet
40V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323

ESD18VD3B-TP

DigiKey Part Number
353-ESD18VD3B-TP-ND
Manufacturer
Manufacturer Product Number
ESD18VD3B-TP
Description
TVS DIODE 18VWM 40VC SOD323
Customer Reference
Detailed Description
40V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V (Max)
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
20pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes