ESD5V0LP-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,24000 €
Datasheet
12.3V Clamp 8.7A Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.3V Clamp 8.7A Ipp Tvs Diode Surface Mount SOD-882
Micro Commercial Components Corporate Video

ESD5V0LP-TP

DigiKey Part Number
ESD5V0LP-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5V0LP-TP
Description
TVS DIODE 5VWM 12.3VC SOD882
Customer Reference
Detailed Description
12.3V Clamp 8.7A Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
8.7A
Power - Peak Pulse
107W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes