Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ
Micro Commercial Components Corporate Video

GBJ25005-BP

DigiKey Part Number
GBJ25005-BPMS-ND
Manufacturer
Manufacturer Product Number
GBJ25005-BP
Description
BRIDGE RECT 1PHASE 50V 25A GBJ
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ
Datasheet
 Datasheet
EDA/CAD Models
GBJ25005-BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 882
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,40100 €14,01 €
1000,95890 €95,89 €
5000,76966 €384,83 €
1 5000,67783 €1 016,75 €
3 0000,63161 €1 894,83 €
6 0000,62394 €3 743,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,63780 €