


MBRD1545-TP | |
|---|---|
DigiKey Part Number | 353-MBRD1545-TP-ND |
Manufacturer | |
Manufacturer Product Number | MBRD1545-TP |
Description | DIODE SCHOTTKY 45V 15A TO252 |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount TO-252 (DPAK) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,35538 € | 888,45 € |
| Unit Price without VAT: | 0,35538 € |
|---|---|
| Unit Price with VAT: | 0,43001 € |

