MCAC80N045Y-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,72000 €
Datasheet
N-Channel 45 V 80A (Tc) 70W (Tc) Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 45 V 80A (Tc) 70W (Tc) Surface Mount DFN5060
8-PowerTDFN
Micro Commercial Components Corporate Video

MCAC80N045Y-TP

DigiKey Part Number
353-MCAC80N045Y-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCAC80N045Y-TP
Description
MOSFET N-CH 45 80A DFN5060
Customer Reference
Detailed Description
N-Channel 45 V 80A (Tc) 70W (Tc) Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
45 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2554 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes