
MCU3D8N04YHQ-TP | |
|---|---|
DigiKey Part Number | 353-MCU3D8N04YHQ-TPTR-ND - Tape & Reel (TR) 353-MCU3D8N04YHQ-TPCT-ND - Cut Tape (CT) 353-MCU3D8N04YHQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU3D8N04YHQ-TP |
Description | N-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 83W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1745 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,35500 € | 13,55 € |
| 100 | 0,92570 € | 92,57 € |
| 500 | 0,74194 € | 370,97 € |
| 1 000 | 0,73078 € | 730,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,61894 € | 1 547,35 € |
| 5 000 | 0,59704 € | 2 985,20 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |

