



MMBTA44-TP | |
|---|---|
DigiKey Part Number | MMBTA44-TPMSTR-ND - Tape & Reel (TR) MMBTA44-TPMSCT-ND - Cut Tape (CT) MMBTA44-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA44-TP |
Description | TRANS NPN 400V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 100 mA 50MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,12310 € | 12,31 € |
| 500 | 0,09142 € | 45,71 € |
| 1 000 | 0,08116 € | 81,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06812 € | 204,36 € |
| 6 000 | 0,06154 € | 369,24 € |
| 9 000 | 0,05819 € | 523,71 € |
| 15 000 | 0,05441 € | 816,15 € |
| 21 000 | 0,05218 € | 1 095,78 € |
| 30 000 | 0,05001 € | 1 500,30 € |
| 75 000 | 0,04524 € | 3 393,00 € |
| 150 000 | 0,04303 € | 6 454,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |



