Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5222BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5222BHE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | MMSZ5222BHE3-TP |
Description | DIODE ZENER 2.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04552 € | 136,56 € |
| Unit Price without VAT: | 0,04552 € |
|---|---|
| Unit Price with VAT: | 0,05508 € |



