179V Clamp 3.3A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
179V Clamp 3.3A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE130CA-TP

DigiKey Part Number
P6KE130CA-TPMSTR-ND - Tape & Reel (TR)
P6KE130CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE130CA-TP
Description
TVS DIODE 111VWM 179VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
179V Clamp 3.3A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
MOSFET Protection, Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22300 €2,23 €
1000,14090 €14,09 €
5000,10510 €52,55 €
1 0000,09353 €93,53 €
2 0000,08377 €167,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,07556 €302,24 €
8 0000,06864 €549,12 €
12 0000,06511 €781,32 €
20 0000,06115 €1 223,00 €
28 0000,05880 €1 646,40 €
40 0000,05652 €2 260,80 €
100 0000,05164 €5 164,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €