


RL201GP-TP | |
|---|---|
DigiKey Part Number | RL201GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL201GP-TP |
Description | DIODE STANDARD 50V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 50 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03929 € | 157,16 € |
| 8 000 | 0,03529 € | 282,32 € |
| 12 000 | 0,03325 € | 399,00 € |
| 20 000 | 0,03095 € | 619,00 € |
| 28 000 | 0,02959 € | 828,52 € |
| 40 000 | 0,02827 € | 1 130,80 € |
| 100 000 | 0,02537 € | 2 537,00 € |
| 200 000 | 0,02357 € | 4 714,00 € |
| Unit Price without VAT: | 0,03929 € |
|---|---|
| Unit Price with VAT: | 0,04754 € |

