



SK220-LTP | |
|---|---|
DigiKey Part Number | SK220-LTPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK220-LTP |
Description | DIODE SCHOTTKY 200V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK220-LTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09883 € | 296,49 € |
| 6 000 | 0,07918 € | 475,08 € |
| 9 000 | 0,07504 € | 675,36 € |
| 15 000 | 0,07418 € | 1 112,70 € |
| 21 000 | 0,07132 € | 1 497,72 € |
| 30 000 | 0,06868 € | 2 060,40 € |
| 75 000 | 0,06244 € | 4 683,00 € |
| Unit Price without VAT: | 0,09883 € |
|---|---|
| Unit Price with VAT: | 0,11958 € |




