11.2V Clamp 35.71A Ipp Tvs Diode Surface Mount SOD-123HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 35.71A Ipp Tvs Diode Surface Mount SOD-123HL
SOD 123HL

SM4H6.5A-TP

DigiKey Part Number
353-SM4H6.5A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM4H6.5A-TP
Description
TVS DIODE 6.5VWM 11.2V SOD123HL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.2V Clamp 35.71A Ipp Tvs Diode Surface Mount SOD-123HL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
35.71A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123H
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,08498 €212,45 €
5 0000,07689 €384,45 €
7 5000,07276 €545,70 €
12 5000,06812 €851,50 €
17 5000,06537 €1 143,97 €
25 0000,06270 €1 567,50 €
62 5000,05684 €3 552,50 €
125 0000,05486 €6 857,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08498 €
Unit Price with VAT:0,10283 €