


SMBJP6KE8.2A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE8.2A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE8.2A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE8.2A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE8.2A-TP |
Description | TVS DIODE 7.02VWM 12.1V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJP6KE8.2A-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 50.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12130 € | 12,13 € |
| 500 | 0,09982 € | 49,91 € |
| 1 000 | 0,08348 € | 83,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07315 € | 219,45 € |
| 6 000 | 0,07169 € | 430,14 € |
| 9 000 | 0,06758 € | 608,22 € |
| 15 000 | 0,06332 € | 949,80 € |
| 21 000 | 0,06080 € | 1 276,80 € |
| 30 000 | 0,05834 € | 1 750,20 € |
| 75 000 | 0,05296 € | 3 972,00 € |
| 150 000 | 0,05164 € | 7 746,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

