


SMCJ1.5KE120CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE120CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE120CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE120CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE120CA-TP |
Description | TVS DIODE 102VWM 165VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 9.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58400 € | 5,84 € |
| 100 | 0,38280 € | 38,28 € |
| 500 | 0,29606 € | 148,03 € |
| 1 000 | 0,26810 € | 268,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23259 € | 697,77 € |
| 6 000 | 0,21470 € | 1 288,20 € |
| 9 000 | 0,20559 € | 1 850,31 € |
| 15 000 | 0,19536 € | 2 930,40 € |
| 21 000 | 0,19364 € | 4 066,44 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

