Similar
Similar



SMCJ1.5KE150A-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE150A-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE150A-TP |
Description | TVS DIODE 128VWM 207VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14287 € | 428,61 € |
| 6 000 | 0,13076 € | 784,56 € |
| 9 000 | 0,12459 € | 1 121,31 € |
| 15 000 | 0,11766 € | 1 764,90 € |
| 21 000 | 0,11356 € | 2 384,76 € |
| 30 000 | 0,10957 € | 3 287,10 € |
| 75 000 | 0,10758 € | 8 068,50 € |
| Unit Price without VAT: | 0,14287 € |
|---|---|
| Unit Price with VAT: | 0,17287 € |


