
LMR-240-UF-716M-BMRA(QTY:35Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-UF-716M-BMRA(QTY:35Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-716M-BMRA(QTY:35Ft) |
Description | COAX CBL 7/16 DIN TO BNC 35' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to BNC LMR 240 420.0" (10.7m) 35.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to BNC | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 420.0" (10.7m) 35.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,53000 € | 140,53 € |
| 10 | 128,98200 € | 1 289,82 € |
| 25 | 117,92640 € | 2 948,16 € |
| Unit Price without VAT: | 140,53000 € |
|---|---|
| Unit Price with VAT: | 170,04130 € |

