
LMR-240-UF-NM-NM(QTY:45FT) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-UF-NM-NM(QTY:45FT)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-NM-NM(QTY:45FT) |
Description | COAX CBL N-TYPE TO N-TYPE 45' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 240 540.0" (13.7m) 45.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 540.0" (13.7m) 45.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,47000 € | 155,47 € |
| 10 | 142,68700 € | 1 426,87 € |
| 25 | 130,46360 € | 3 261,59 € |
| Unit Price without VAT: | 155,47000 € |
|---|---|
| Unit Price with VAT: | 188,11870 € |

