
LMR-240-UM-UM(QTY:5m) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-UM-UM(QTY:5m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UM-UM(QTY:5m) |
Description | COAX CBL UHF TO UHF 16.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF LMR 240 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,24000 € | 79,24 € |
| 10 | 72,73200 € | 727,32 € |
| 25 | 66,49680 € | 1 662,42 € |
| Unit Price without VAT: | 79,24000 € |
|---|---|
| Unit Price with VAT: | 95,88040 € |

