
LMR-400-SF-SMRA(QTY:75ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SF-SMRA(QTY:75ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SF-SMRA(QTY:75ft) |
Description | COAX CBL SMA TO SMA 75' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 900.0" (22.9m) 75.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 900.0" (22.9m) 75.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,81000 € | 221,81 € |
| 10 | 203,58800 € | 2 035,88 € |
| 25 | 186,13760 € | 4 653,44 € |
| Unit Price without VAT: | 221,81000 € |
|---|---|
| Unit Price with VAT: | 268,39010 € |

