Cable Assembly Coaxial N-Type to N-Type RG-58 2952.7" (75.0m) 246.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-NF-NM(QTY:75m)

DigiKey Part Number
4613-RG58-NF-NM(QTY:75m)-ND
Manufacturer
Manufacturer Product Number
RG58-NF-NM(QTY:75m)
Description
COAX CBL N-TYPE TO N-TYPE 246'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 2952.7" (75.0m) 246.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
2952.7" (75.0m) 246.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Frequency - Max
3 GHz
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1154,43000 €154,43 €
10141,73500 €1 417,35 €
25129,58560 €3 239,64 €
Unit Price without VAT:154,43000 €
Unit Price with VAT:186,86030 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 30'
In-Stock: 10000
Unit Price: 49,91000 €
COAX CBL N-TYPE TO N-TYPE 147.6'
In-Stock: 10000
Unit Price: 106,80000 €
COAX CBL N-TYPE TO N-TYPE 12"
In-Stock: 9996
Unit Price: 35,98000 €
COAX CBL N-TYPE TO N-TYPE 24"
In-Stock: 10000
Unit Price: 36,46000 €
COAX CBL N-TYPE TO N-TYPE 90'
In-Stock: 10000
Unit Price: 78,70000 €