
RG58-NF-NM(QTY:8ft) | |
|---|---|
DigiKey Part Number | 4613-RG58-NF-NM(QTY:8ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-NF-NM(QTY:8ft) |
Description | COAX CBL N-TYPE TO N-TYPE 8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-58 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,35000 € | 39,35 € |
| 10 | 36,11200 € | 361,12 € |
| 25 | 33,01600 € | 825,40 € |
| Unit Price without VAT: | 39,35000 € |
|---|---|
| Unit Price with VAT: | 47,61350 € |






