
MLCE7.0 | |
|---|---|
DigiKey Part Number | 3811-MLCE7.0-ND |
Manufacturer | |
Manufacturer Product Number | MLCE7.0 |
Description | TVS DIODE 7VWM 13.3VC DO201 |
Customer Reference | |
Detailed Description | 13.3V Clamp 100A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 13.3V | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,53875 € | 507,75 € |
| Unit Price without VAT: | 2,53875 € |
|---|---|
| Unit Price with VAT: | 3,07189 € |

