
ELN-30-48 | |
|---|---|
DigiKey Part Number | ELN-30-48-ND |
Manufacturer | |
Manufacturer Product Number | ELN-30-48 |
Description | LED DRIVER CC AC/DC 3-48V 630MA |
Customer Reference | |
Detailed Description | 630mA 3 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 630mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 30 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Obsolete | Features OCP, OVP, SCP |
DigiKey Programmable Not Verified | Ratings IP64 |
Type Constant Current | Operating Temperature -20°C ~ 60°C |
Topology AC DC Converter | Efficiency 87% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 5.71" L x 1.85" W x 1.18" H (145.0mm x 47.0mm x 30.0mm) |
Voltage - Input (Max) 264VAC | Approval Agency CE, UR |
Voltage - Output 3 ~ 48V | Mounting Type Chassis Mount |

