Image for GST160A12NC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST160A12NC

DigiKey Part Number
1866-GST160A12NC-ND
Manufacturer
Manufacturer Product Number
GST160A12NC
Description
AC/DC DESKTOP ADAPTER 12V 138W
Customer Reference
Detailed Description
12V 138 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
11.5A
Power (Watts)
138 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
-
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm)
Approval Agency
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.