20V 260 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST280A20-C6P

DigiKey Part Number
1866-2121-ND
Manufacturer
Manufacturer Product Number
GST280A20-C6P
Description
AC/DC DESKTOP ADAPTER 20V 260W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20V 260 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
20V
Current - Output (Max)
13A
Power (Watts)
260 W
No Load Power Consumption
500mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
Rectangular, 6 Position
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm)
Approval Agency
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
176,45000 €76,45 €
572,87000 €364,35 €
1069,65100 €696,51 €
2567,59480 €1 689,87 €
Unit Price without VAT:76,45000 €
Unit Price with VAT:92,50450 €