
LAD-600B | |
|---|---|
DigiKey Part Number | 1866-LAD-600B-ND |
Manufacturer | |
Manufacturer Product Number | LAD-600B |
Description | AC/DC CONVERTER 27.6V 600W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 27.6V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | |
Voltage - Output 1 | 27.6V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18.74 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,19000 € | 83,19 € |
| 5 | 79,23800 € | 396,19 € |
| 10 | 75,71400 € | 757,14 € |
| 25 | 73,57800 € | 1 839,45 € |
| Unit Price without VAT: | 83,19000 € |
|---|---|
| Unit Price with VAT: | 100,65990 € |

