NFM-20-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 3 890
Unit Price: 10,57000 €
Datasheet

Similar


XP Power
In Stock: 0
Unit Price: 59,47000 €
Datasheet

Similar


TDK-Lambda
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM-20-12

DigiKey Part Number
1866-3545-ND
Manufacturer
Manufacturer Product Number
NFM-20-12
Description
AC/DC CONVERTER 12V 22W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.8 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
81%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.50" L x 2.01" W x 0.76" H (89.0mm x 51.0mm x 19.3mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes