350mA 70 ~ 108V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCD-40-350B

DigiKey Part Number
1866-5381-ND
Manufacturer
Manufacturer Product Number
PCD-40-350B
Description
LED DRVR CC AC/DC 70-108V 350MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
350mA 70 ~ 108V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
180VAC
Voltage - Input (Max)
295VAC
Voltage - Output
70 ~ 108V
Current - Output (Max)
350mA
Power (Watts)
38 W
Voltage - Isolation
3.75 kV
Dimming
Triac
Features
OTP, SCP
Ratings
IP42
Operating Temperature
-30°C ~ 50°C
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm)
Approval Agency
CB, CE, ENEC
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,81000 €17,81 €
516,95400 €84,77 €
1016,26500 €162,65 €
2515,74880 €393,72 €
Unit Price without VAT:17,81000 €
Unit Price with VAT:21,55010 €

Other Suppliers on DigiKey

48In Stock
Ships from FORTEC Power GmbH