
LPC15P12-BTHR | |
|---|---|
DigiKey Part Number | LPC15P12-BTHR-ND |
Manufacturer | |
Manufacturer Product Number | LPC15P12-BTHR |
Description | FAN AXIAL 172X150X51MM 115VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 260.0 CFM (7.28m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer Mechatronics Fan Group | Features Electronic Commutation (EC) |
Series | Noise 56.0dB(A) |
Packaging Bulk | Power (Watts) 22.00W |
Part Status Obsolete | RPM 3600 RPM |
Voltage - Rated 115VAC | Termination 2 Terminals |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Width 51.00mm | Weight 1.5 lbs (680.4 g) |
Air Flow 260.0 CFM (7.28m³/min) | Voltage Range 90 ~ 264VAC |
Static Pressure 0.630 in H2O (156.9 Pa) | Material - Frame Magnesium |
Bearing Type Ball | Material - Blade Plastic |

